



NDMA254100 | |
|---|---|
DigiKey Part Number | 664-NDMA254100-ND |
Manufacturer | |
Manufacturer Product Number | NDMA254100 |
Description | IX MAG RECEPTACLE, TYPE A RA FLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NDMA254100 Models |
Category | Number of Positions 10 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,88000 Kč | 287,88 Kč |
| 10 | 244,64800 Kč | 2 446,48 Kč |
| 25 | 229,32320 Kč | 5 733,08 Kč |
| 50 | 218,37500 Kč | 10 918,75 Kč |
| 156 | 201,53237 Kč | 31 439,05 Kč |
| 312 | 191,92106 Kč | 59 879,37 Kč |
| 624 | 182,77043 Kč | 114 048,75 Kč |
| 1 092 | 175,70423 Kč | 191 869,02 Kč |
| Unit Price without VAT: | 287,88000 Kč |
|---|---|
| Unit Price with VAT: | 348,33480 Kč |

