

NDHR6A4 | |
|---|---|
DigiKey Part Number | 664-NDHR6A4-ND |
Manufacturer | |
Manufacturer Product Number | NDHR6A4 |
Description | RECTANGULAR PUSH PULL RJ IP67, N |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC |
Datasheet | Datasheet |
EDA/CAD Models | NDHR6A4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Housing | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | - | |
Color | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,37000 Kč | 257,37 Kč |
| 10 | 218,62900 Kč | 2 186,29 Kč |
| 25 | 204,93080 Kč | 5 123,27 Kč |
| 50 | 195,14780 Kč | 9 757,39 Kč |
| 100 | 185,83710 Kč | 18 583,71 Kč |
| 300 | 171,98377 Kč | 51 595,13 Kč |
| 500 | 165,90080 Kč | 82 950,40 Kč |
| 1 000 | 157,99327 Kč | 157 993,27 Kč |
| Unit Price without VAT: | 257,37000 Kč |
|---|---|
| Unit Price with VAT: | 311,41770 Kč |

