


NDHR5A4A50A | |
|---|---|
DigiKey Part Number | 664-NDHR5A4A50A-ND |
Manufacturer | |
Manufacturer Product Number | NDHR5A4A50A |
Description | RECTANGULAR PUSH PULL RJ IP67 CA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | NDHR5A4A50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,91000 Kč | 260,91 Kč |
| 10 | 221,66700 Kč | 2 216,67 Kč |
| 40 | 201,00675 Kč | 8 040,27 Kč |
| 80 | 199,45938 Kč | 15 956,75 Kč |
| Unit Price without VAT: | 260,91000 Kč |
|---|---|
| Unit Price with VAT: | 315,70110 Kč |

