



NDHR100 | |
|---|---|
DigiKey Part Number | 664-NDHR100-ND |
Manufacturer | |
Manufacturer Product Number | NDHR100 |
Description | RECTANGULAR PUSH PULL RJ IP67, N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Push-Pull Black |
Datasheet | Datasheet |
EDA/CAD Models | NDHR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Fastening Type | Push-Pull | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Mating Cycles | - | |
Note | Plug Not Provided | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 151,79500 Kč | 1 517,95 Kč |
| 25 | 142,29080 Kč | 3 557,27 Kč |
| 50 | 135,49580 Kč | 6 774,79 Kč |
| 100 | 129,02640 Kč | 12 902,64 Kč |
| 300 | 119,40583 Kč | 35 821,75 Kč |
| 500 | 115,18200 Kč | 57 591,00 Kč |
| 1 000 | 109,69061 Kč | 109 690,61 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |


