


NDHN6E2 | |
|---|---|
DigiKey Part Number | 664-NDHN6E2-ND |
Manufacturer | |
Manufacturer Product Number | NDHN6E2 |
Description | RECTANGULAR PUSH PULL IP67 INDUS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | NDHN6E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,12000 Kč | 327,12 Kč |
| 10 | 277,96500 Kč | 2 779,65 Kč |
| 25 | 260,55680 Kč | 6 513,92 Kč |
| 50 | 248,11640 Kč | 12 405,82 Kč |
| 200 | 225,00975 Kč | 45 001,95 Kč |
| 400 | 214,28058 Kč | 85 712,23 Kč |
| 600 | 208,24415 Kč | 124 946,49 Kč |
| 1 000 | 200,88352 Kč | 200 883,52 Kč |
| Unit Price without VAT: | 327,12000 Kč |
|---|---|
| Unit Price with VAT: | 395,81520 Kč |

