Modular Cable Plug to Cable 10p0c 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDHN4A2AB0A

DigiKey Part Number
664-NDHN4A2AB0A-ND
Manufacturer
Manufacturer Product Number
NDHN4A2AB0A
Description
RECTANGULAR PUSH PULL IP67 INDUS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 10p0c 6.56' (2.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
NDHN4A2AB0A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
10p0c
Length
6.56' (2.00m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1400,58000 Kč400,58 Kč
20324,24350 Kč6 484,87 Kč
40308,76675 Kč12 350,67 Kč
60300,06067 Kč18 003,64 Kč
100289,44170 Kč28 944,17 Kč
260270,58723 Kč70 352,68 Kč
500258,40180 Kč129 200,90 Kč
Manufacturers Standard Package
Unit Price without VAT:400,58000 Kč
Unit Price with VAT:484,70180 Kč