10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

NDHN3E2

DigiKey Part Number
664-NDHN3E2-ND
Manufacturer
Manufacturer Product Number
NDHN3E2
Description
RECTANGULAR PUSH PULL IP67 INDUS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
NDHN3E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,18000 Kč260,18 Kč
10221,04600 Kč2 210,46 Kč
25207,19080 Kč5 179,77 Kč
50197,29740 Kč9 864,87 Kč
200178,91975 Kč35 783,95 Kč
400170,38608 Kč68 154,43 Kč
600165,58632 Kč99 351,79 Kč
1 000159,73182 Kč159 731,82 Kč
Manufacturers Standard Package
Unit Price without VAT:260,18000 Kč
Unit Price with VAT:314,81780 Kč

Other Suppliers on DigiKey

180In Stock
Ships from WEC