ND9BS3200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ND9BS3200
ND9BS3200
ND9BS3200
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview

ND9BS3200

DigiKey Part Number
664-ND9BS3200TR-ND - Tape & Reel (TR)
664-ND9BS3200CT-ND - Cut Tape (CT)
664-ND9BS3200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ND9BS3200
Description
IX INDUSTRIAL IP20 RECEPTACLE, T
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ND9BS3200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount, Right Angle; Through Hole
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,82000 Kč103,82 Kč
1088,25900 Kč882,59 Kč
2582,71640 Kč2 067,91 Kč
5078,76320 Kč3 938,16 Kč
10075,00350 Kč7 500,35 Kč
25070,30764 Kč17 576,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55066,50429 Kč36 577,36 Kč
1 10063,33233 Kč69 665,56 Kč
1 65061,54805 Kč101 554,28 Kč
2 75059,37215 Kč163 273,41 Kč
Manufacturers Standard Package
Unit Price without VAT:103,82000 Kč
Unit Price with VAT:125,62220 Kč