


ND9BS2200 | |
|---|---|
DigiKey Part Number | 664-ND9BS2200TR-ND - Tape & Reel (TR) 664-ND9BS2200CT-ND - Cut Tape (CT) 664-ND9BS2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND9BS2200 |
Description | IX INDUSTRIAL IP20, VERT RECEPT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ND9BS2200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,99000 Kč | 75,99 Kč |
| 10 | 64,60200 Kč | 646,02 Kč |
| 25 | 60,54840 Kč | 1 513,71 Kč |
| 50 | 57,65600 Kč | 2 882,80 Kč |
| 100 | 54,90260 Kč | 5 490,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 50,25417 Kč | 17 588,96 Kč |
| 700 | 47,85657 Kč | 33 499,60 Kč |
| 1 050 | 46,50787 Kč | 48 833,26 Kč |
| 1 750 | 44,86260 Kč | 78 509,55 Kč |
| 2 450 | 43,81107 Kč | 107 337,12 Kč |
| 3 500 | 42,72362 Kč | 149 532,67 Kč |
| Unit Price without VAT: | 75,99000 Kč |
|---|---|
| Unit Price with VAT: | 91,94790 Kč |









