

ND9BS1400 | |
|---|---|
DigiKey Part Number | 664-ND9BS1400TR-ND - Tape & Reel (TR) 664-ND9BS1400CT-ND - Cut Tape (CT) 664-ND9BS1400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND9BS1400 |
Description | IX INDUSTRIAL RECEPTACLE, TYPE B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ND9BS1400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole, Vertical | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,81000 Kč | 77,81 Kč |
| 10 | 66,12100 Kč | 661,21 Kč |
| 25 | 61,97680 Kč | 1 549,42 Kč |
| 50 | 59,01820 Kč | 2 950,91 Kč |
| 100 | 56,19910 Kč | 5 619,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 52,83250 Kč | 12 679,80 Kč |
| 480 | 50,31108 Kč | 24 149,32 Kč |
| 720 | 48,89265 Kč | 35 202,71 Kč |
| 1 200 | 47,16304 Kč | 56 595,65 Kč |
| 1 680 | 46,05755 Kč | 77 376,68 Kč |
| 2 400 | 44,91400 Kč | 107 793,60 Kč |
| Unit Price without VAT: | 77,81000 Kč |
|---|---|
| Unit Price with VAT: | 94,15010 Kč |




