10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical
Amphenol ACS - ACPA ix Industrial™ IP20 Connectors | Datasheet Preview
ND9BS1200
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

ND9BS1200

DigiKey Part Number
664-ND9BS1200TR-ND - Tape & Reel (TR)
664-ND9BS1200CT-ND - Cut Tape (CT)
664-ND9BS1200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ND9BS1200
Description
IX INDUSTRIAL IP20 RECEPTACLE, T
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole, Vertical
Datasheet
 Datasheet
EDA/CAD Models
ND9BS1200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
10
Mounting Type
Surface Mount, Right Angle; Through Hole, Vertical
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1065,43000 Kč654,30 Kč
2561,32240 Kč1 533,06 Kč
5058,39540 Kč2 919,77 Kč
10055,60690 Kč5 560,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
24052,27454 Kč12 545,89 Kč
48049,77925 Kč23 894,04 Kč
72048,37589 Kč34 830,64 Kč
1 20046,66473 Kč55 997,68 Kč
1 68045,57066 Kč76 558,71 Kč
2 40044,43938 Kč106 654,51 Kč
Manufacturers Standard Package
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč