




ND9AP7200 | |
|---|---|
DigiKey Part Number | 664-ND9AP7200-ND |
Manufacturer | |
Manufacturer Product Number | ND9AP7200 |
Description | IX INDUSTRIAL IP20, PLUG, TYPE A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ND9AP7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,68000 Kč | 146,68 Kč |
| 10 | 124,54500 Kč | 1 245,45 Kč |
| 25 | 116,74680 Kč | 2 918,67 Kč |
| 50 | 111,17060 Kč | 5 558,53 Kč |
| 100 | 105,86090 Kč | 10 586,09 Kč |
| 300 | 97,96783 Kč | 29 390,35 Kč |
| 500 | 94,50210 Kč | 47 251,05 Kč |
| 1 000 | 89,99573 Kč | 89 995,73 Kč |
| Unit Price without VAT: | 146,68000 Kč |
|---|---|
| Unit Price with VAT: | 177,48280 Kč |








