




ND9AP6200 | |
|---|---|
DigiKey Part Number | 664-ND9AP6200-ND |
Manufacturer | |
Manufacturer Product Number | ND9AP6200 |
Description | IX INDUSTRIAL IP20, PLUG, TYPE A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ND9AP6200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,14000 Kč | 147,14 Kč |
| 10 | 124,99500 Kč | 1 249,95 Kč |
| 25 | 117,16440 Kč | 2 929,11 Kč |
| 50 | 111,56500 Kč | 5 578,25 Kč |
| 100 | 106,24150 Kč | 10 624,15 Kč |
| 300 | 98,31753 Kč | 29 495,26 Kč |
| 600 | 93,62865 Kč | 56 177,19 Kč |
| 1 200 | 89,16394 Kč | 106 996,73 Kč |
| Unit Price without VAT: | 147,14000 Kč |
|---|---|
| Unit Price with VAT: | 178,03940 Kč |

