


ND9ACC2B0A | |
|---|---|
DigiKey Part Number | 664-ND9ACC2B0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACC2B0A |
Description | IX INDUSTRIAL IP20 CABLE, IX TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACC2B0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 589,19000 Kč | 589,19 Kč |
| 20 | 476,84550 Kč | 9 536,91 Kč |
| 40 | 454,09050 Kč | 18 163,62 Kč |
| 60 | 441,29217 Kč | 26 477,53 Kč |
| 100 | 425,68150 Kč | 42 568,15 Kč |
| 260 | 397,95754 Kč | 103 468,96 Kč |
| 500 | 380,60506 Kč | 190 302,53 Kč |
| Unit Price without VAT: | 589,19000 Kč |
|---|---|
| Unit Price with VAT: | 712,91990 Kč |



