


ND9ACB2E0A | |
|---|---|
DigiKey Part Number | 664-ND9ACB2E0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACB2E0A |
Description | CABLE MOD 10P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACB2E0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,15000 Kč | 933,15 Kč |
| 10 | 793,12200 Kč | 7 931,22 Kč |
| 30 | 733,97133 Kč | 22 019,14 Kč |
| 50 | 708,01260 Kč | 35 400,63 Kč |
| 100 | 674,24830 Kč | 67 424,83 Kč |
| 250 | 632,09528 Kč | 158 023,82 Kč |
| Unit Price without VAT: | 933,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,11150 Kč |

