


ND9ACB2A0A | |
|---|---|
DigiKey Part Number | 664-ND9ACB2A0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACB2A0A |
Description | CABLE MOD 10P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ND9ACB2A0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,73000 Kč | 648,73 Kč |
| 10 | 551,29700 Kč | 5 512,97 Kč |
| 40 | 499,92125 Kč | 19 996,85 Kč |
| 80 | 476,07513 Kč | 38 086,01 Kč |
| 120 | 462,66300 Kč | 55 519,56 Kč |
| 280 | 435,84482 Kč | 122 036,55 Kč |
| Unit Price without VAT: | 648,73000 Kč |
|---|---|
| Unit Price with VAT: | 784,96330 Kč |



