ND9ACA2C0G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND9ACA250G

DigiKey Part Number
664-ND9ACA250G-ND
Manufacturer
Manufacturer Product Number
ND9ACA250G
Description
IXINDUSTRIALCABLE,IXPIGTAIL,TYPE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Cable 10p8c 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
10p8c
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Black
Features
Latch Lock, Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1534,29000 Kč534,29 Kč
10454,17700 Kč4 541,77 Kč
25425,73200 Kč10 643,30 Kč
50405,41840 Kč20 270,92 Kč
100386,07990 Kč38 607,99 Kč
250361,93460 Kč90 483,65 Kč
500344,68318 Kč172 341,59 Kč
Unit Price without VAT:534,29000 Kč
Unit Price with VAT:646,49090 Kč