



MUSBRE55130 | |
|---|---|
DigiKey Part Number | 664-MUSBRE55130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRE55130 |
Description | CONN RCPT USB2.0 MINI USB AB PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBRE55130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB - mini AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | - | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,17000 Kč | 312,17 Kč |
| 10 | 265,29300 Kč | 2 652,93 Kč |
| 25 | 248,67640 Kč | 6 216,91 Kč |
| 80 | 229,08713 Kč | 18 326,97 Kč |
| 160 | 218,15694 Kč | 34 905,11 Kč |
| 320 | 207,75297 Kč | 66 480,95 Kč |
| 560 | 199,71902 Kč | 111 842,65 Kč |
| 1 040 | 191,19553 Kč | 198 843,35 Kč |
| Unit Price without VAT: | 312,17000 Kč |
|---|---|
| Unit Price with VAT: | 377,72570 Kč |






