
MUSBRE15130 | |
|---|---|
DigiKey Part Number | 664-MUSBRE15130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBRE15130 |
Description | CONN RCPT USB2.0 MINI AB PCB R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBRE15130 Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 105°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Mating Cycles 5000 |
Connector Type USB - mini AB | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Panel Mount, Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Flange, Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSBE15134 | Amphenol CS (Commercial Products) | 136 | MUSBE15134-ND | 14,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,34000 Kč | 335,34 Kč |
| 10 | 284,90100 Kč | 2 849,01 Kč |
| 25 | 267,05240 Kč | 6 676,31 Kč |
| 80 | 246,01525 Kč | 19 681,22 Kč |
| 160 | 234,27994 Kč | 37 484,79 Kč |
| 320 | 223,10638 Kč | 71 394,04 Kč |
| 560 | 214,47957 Kč | 120 108,56 Kč |
| Unit Price without VAT: | 335,34000 Kč |
|---|---|
| Unit Price with VAT: | 405,76140 Kč |





