USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
MUSBRA511M0
MUSBRA511M0

MUSBRA511M0

DigiKey Part Number
MUSBRA511M0-ND
Manufacturer
Manufacturer Product Number
MUSBRA511M0
Description
CONN RCPT USB2.0 TYPEA 4POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MUSBRA511M0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Vertical
Termination
Solder
Features
Board Lock
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
-
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 716
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1275,70000 Kč275,70 Kč
10234,21200 Kč2 342,12 Kč
48209,66063 Kč10 063,71 Kč
96199,65594 Kč19 166,97 Kč
144194,02736 Kč27 939,94 Kč
288184,77292 Kč53 214,60 Kč
528177,04456 Kč93 479,53 Kč
1 008169,15993 Kč170 513,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:275,70000 Kč
Unit Price with VAT:333,59700 Kč