USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
MUSBR-A511-30
MUSBR-A511-30

MUSBRA51130

DigiKey Part Number
664-MUSBRA51130-ND
Manufacturer
Manufacturer Product Number
MUSBRA51130
Description
CONN RCPT USB2.0 TYPEA 4POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MUSBRA51130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Amphenol ICC (Commercial Products)
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.5A
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Panel Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Vertical
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1280,53000 Kč280,53 Kč
10238,41100 Kč2 384,11 Kč
48213,41833 Kč10 244,08 Kč
96203,23438 Kč19 510,50 Kč
144197,50514 Kč28 440,74 Kč
288188,08521 Kč54 168,54 Kč
528180,21932 Kč95 155,80 Kč
1 008172,19193 Kč173 569,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,53000 Kč
Unit Price with VAT:339,44130 Kč