
MUSBR2A51042BP | |
|---|---|
DigiKey Part Number | MUSBR2A51042BP-ND |
Manufacturer | |
Manufacturer Product Number | MUSBR2A51042BP |
Description | AMPHENOL COMMERCIAL PRODUCTS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For USB - A Receptacles, 2.0 |
Datasheet | Datasheet |
EDA/CAD Models | MUSBR2A51042BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | USB - A Receptacles, 2.0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 16,99900 Kč | 169,99 Kč |
| 25 | 15,92920 Kč | 398,23 Kč |
| 50 | 15,16760 Kč | 758,38 Kč |
| 100 | 14,44350 Kč | 1 444,35 Kč |
| 300 | 13,36507 Kč | 4 009,52 Kč |
| 500 | 12,89182 Kč | 6 445,91 Kč |
| 1 000 | 12,27596 Kč | 12 275,96 Kč |
| 2 500 | 11,50746 Kč | 28 768,65 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |

