USB - mini AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole
MUSBE55100
MUSBE55100

MUSBE55100

DigiKey Part Number
MUSBE55100-ND
Manufacturer
Manufacturer Product Number
MUSBE55100
Description
CONN RCPT USB2.0 MINI AB PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MUSBE55100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1321,64000 Kč321,64 Kč
10273,35500 Kč2 733,55 Kč
25256,23760 Kč6 405,94 Kč
80236,05213 Kč18 884,17 Kč
160224,79163 Kč35 966,66 Kč
320214,07125 Kč68 502,80 Kč
560205,79345 Kč115 244,33 Kč
1 040197,01120 Kč204 891,65 Kč
Manufacturers Standard Package
Unit Price without VAT:321,64000 Kč
Unit Price with VAT:389,18440 Kč