Parametric Equivalent
Parametric Equivalent

MUSBD51101 | |
|---|---|
DigiKey Part Number | MUSBD51101-ND |
Manufacturer | |
Manufacturer Product Number | MUSBD51101 |
Description | CONN RCPT USB2.0 TYPEB 4POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MUSBD51101 Models |
Category | Features Board Lock, Cover |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Insulation Color White |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUSBD511N1 | Amphenol CS (Commercial Products) | 65 | MUSBD511N1-ND | 320,43000 Kč | Parametric Equivalent |
| MUSBD511N5 | Amphenol CS (Commercial Products) | 79 | MUSBD511N5-ND | 320,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 238,35660 Kč | 11 917,83 Kč |
| Unit Price without VAT: | 238,35660 Kč |
|---|---|
| Unit Price with VAT: | 288,41149 Kč |





