USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
MUSB-D511-00
MUSB-D511-00

MUSBD51100

DigiKey Part Number
664-MUSBD51100-ND
Manufacturer
Manufacturer Product Number
MUSBD51100
Description
CONN RCPT USB2.0 TYPEB 4POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MUSBD51100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Amphenol ICC (Commercial Products)
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1.5A
Connector Type
USB-B (USB TYPE-B)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Panel Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Vertical
Insulation Color
White
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1301,95000 Kč301,95 Kč
10256,59600 Kč2 565,96 Kč
25240,52800 Kč6 013,20 Kč
50229,04620 Kč11 452,31 Kč
100218,11670 Kč21 811,67 Kč
250204,47180 Kč51 117,95 Kč
500194,72202 Kč97 361,01 Kč
1 000185,43985 Kč185 439,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,95000 Kč
Unit Price with VAT:365,35950 Kč