
MUSBD21131 | |
|---|---|
DigiKey Part Number | MUSBD21131-ND |
Manufacturer | |
Manufacturer Product Number | MUSBD21131 |
Description | ADAPT USB B RCP TO RECT MALE 10P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To Rectangular Connector, Male Pins, 10 pos Board Mounted |
Datasheet | Datasheet |
EDA/CAD Models | MUSBD21131 Models |
Category | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Manufacturer Amphenol ICC (Commercial Products) | Convert To (Adapter End) Rectangular Connector, Male Pins, 10 pos |
Series | Mounting Type Board Mounted |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 434,62080 Kč | 21 731,04 Kč |
| Unit Price without VAT: | 434,62080 Kč |
|---|---|
| Unit Price with VAT: | 525,89117 Kč |



