
MUSBD21130 | |
|---|---|
DigiKey Part Number | MUSBD21130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBD21130 |
Description | ADAPT USB B RCP TO RECT MALE 10P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To Rectangular Connector, Male Pins, 10 pos Board Mounted |
Datasheet | Datasheet |
EDA/CAD Models | MUSBD21130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 10 pos | |
Mounting Type | Board Mounted | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,03000 Kč | 578,03 Kč |
| 10 | 491,28600 Kč | 4 912,86 Kč |
| 25 | 460,52360 Kč | 11 513,09 Kč |
| 50 | 438,54720 Kč | 21 927,36 Kč |
| 100 | 417,62990 Kč | 41 762,99 Kč |
| 250 | 391,51148 Kč | 97 877,87 Kč |
| 500 | 372,85360 Kč | 186 426,80 Kč |
| Unit Price without VAT: | 578,03000 Kč |
|---|---|
| Unit Price with VAT: | 699,41630 Kč |



