
MUSBD11135 | |
|---|---|
DigiKey Part Number | MUSBD11135-ND |
Manufacturer | |
Manufacturer Product Number | MUSBD11135 |
Description | CONN RCPT USB2.0 TYPEB 4P PCB RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUSBD11135 Models |
Category | Features Board Guide, Cover |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Box | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color White |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,68000 Kč | 325,68 Kč |
| 10 | 276,79600 Kč | 2 767,96 Kč |
| 25 | 259,45960 Kč | 6 486,49 Kč |
| 50 | 247,07500 Kč | 12 353,75 Kč |
| 100 | 235,28680 Kč | 23 528,68 Kč |
| 250 | 220,56636 Kč | 55 141,59 Kč |
| 500 | 210,05098 Kč | 105 025,49 Kč |
| 1 000 | 200,03850 Kč | 200 038,50 Kč |
| Unit Price without VAT: | 325,68000 Kč |
|---|---|
| Unit Price with VAT: | 394,07280 Kč |



