USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle
MUSBB151M0
MUSBB151M0

MUSBB151M0

DigiKey Part Number
MUSBB151M0-ND
Manufacturer
Manufacturer Product Number
MUSBB151M0
Description
CONN RCPT USB2.0 MINI B PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1332,80000 Kč332,80 Kč
10282,76500 Kč2 827,65 Kč
25265,05320 Kč6 626,33 Kč
80244,17213 Kč19 533,77 Kč
160232,52488 Kč37 203,98 Kč
320221,43613 Kč70 859,56 Kč
560212,87227 Kč119 208,47 Kč
Manufacturers Standard Package
Unit Price without VAT:332,80000 Kč
Unit Price with VAT:402,68800 Kč