MUSBB15105 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 2
Unit Price: 380,48000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 277,61188 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 315,49500 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 300,93025 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 314,43188 Kč
Datasheet
Image for MUSBB15105 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSBB15105

DigiKey Part Number
MUSBB15105-ND
Manufacturer
Manufacturer Product Number
MUSBB15105
Description
CONN RCPT USB2.0 MINI B PCB R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSBB15105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Cover
Manufacturer
Amphenol ICC (Commercial Products)
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Box
Number of Ports
1
Part Status
Active
Current Rating (Amps)
1A
Connector Type
USB - mini B
Mating Cycles
5000
Number of Contacts
5
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Copper Alloy
Mounting Type
Panel Mount, Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUSBB15101Amphenol CS (Commercial Products)2MUSBB15101-ND380,48000 KčParametric Equivalent
MUSBB15131Amphenol CS (Commercial Products)0MUSBB15131-ND277,61188 KčParametric Equivalent
MUSBB15135Amphenol CS (Commercial Products)0MUSBB15135-ND315,49500 KčParametric Equivalent
MUSBB151M5Amphenol CS (Commercial Products)0MUSBB151M5-ND300,93025 KčParametric Equivalent
MUSBB151N1Amphenol CS (Commercial Products)0MUSBB151N1-ND314,43188 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
80252,78700 Kč20 222,96 Kč
Manufacturers Standard Package
Unit Price without VAT:252,78700 Kč
Unit Price with VAT:305,87227 Kč