Parametric Equivalent

MUSBAA1130 | |
|---|---|
DigiKey Part Number | MUSBAA1130-ND |
Manufacturer | |
Manufacturer Product Number | MUSBAA1130 |
Description | CONN RCP USB2.0 TYPEA 4P PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MUSBAA1130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange, Horizontal | |
Termination | PC Board, Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,58000 Kč | 400,58 Kč |
| 10 | 340,40000 Kč | 3 404,00 Kč |
| 25 | 319,07600 Kč | 7 976,90 Kč |
| 50 | 303,84420 Kč | 15 192,21 Kč |
| 100 | 289,35120 Kč | 28 935,12 Kč |
| 250 | 271,25116 Kč | 67 812,79 Kč |
| 500 | 258,32012 Kč | 129 160,06 Kč |
| Unit Price without VAT: | 400,58000 Kč |
|---|---|
| Unit Price with VAT: | 484,70180 Kč |






