
MUSBA311M0 | |
|---|---|
DigiKey Part Number | MUSBA311M0-ND |
Manufacturer | |
Manufacturer Product Number | MUSBA311M0 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Board Mounted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Board Mounted | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,03000 Kč | 603,03 Kč |
| 20 | 488,01550 Kč | 9 760,31 Kč |
| 40 | 464,72775 Kč | 18 589,11 Kč |
| 60 | 451,63267 Kč | 27 097,96 Kč |
| 100 | 435,65530 Kč | 43 565,53 Kč |
| 260 | 407,28258 Kč | 105 893,47 Kč |
| 500 | 390,75246 Kč | 195 376,23 Kč |
| Unit Price without VAT: | 603,03000 Kč |
|---|---|
| Unit Price with VAT: | 729,66630 Kč |





