USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle
MUSBA111M0
MUSBA111M0

MUSBA111M0

DigiKey Part Number
MUSBA111M0-ND
Manufacturer
Manufacturer Product Number
MUSBA111M0
Description
CONN RCPT USB2.0 TYPEA 4P PCB RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 105°C
Series
Number of Ports
1
Packaging
Bulk
Current Rating (Amps)
1.5A
Part Status
Active
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Panel Mount, Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Flange, Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,34000 Kč293,34 Kč
10249,35100 Kč2 493,51 Kč
25233,72440 Kč5 843,11 Kč
50222,57040 Kč11 128,52 Kč
100211,94960 Kč21 194,96 Kč
250198,68812 Kč49 672,03 Kč
500189,21466 Kč94 607,33 Kč
1 000180,19581 Kč180 195,81 Kč
Manufacturers Standard Package
Unit Price without VAT:293,34000 Kč
Unit Price with VAT:354,94140 Kč