
MUSB2K15015BP | |
|---|---|
DigiKey Part Number | MUSB2K15015BP-ND |
Manufacturer | |
Manufacturer Product Number | MUSB2K15015BP |
Description | RUGGED DUST COVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For |
Datasheet | Datasheet |
EDA/CAD Models | MUSB2K15015BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 48,43600 Kč | 484,36 Kč |
| 25 | 45,40080 Kč | 1 135,02 Kč |
| 60 | 42,67883 Kč | 2 560,73 Kč |
| 120 | 40,64050 Kč | 4 876,86 Kč |
| 300 | 38,09560 Kč | 11 428,68 Kč |
| 540 | 36,54826 Kč | 19 736,06 Kč |
| 1 020 | 34,94485 Kč | 35 643,75 Kč |
| 2 520 | 32,78613 Kč | 82 621,05 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |






