
MUSB2E151005BP | |
|---|---|
DigiKey Part Number | MUSB2E151005BP-ND |
Manufacturer | |
Manufacturer Product Number | MUSB2E151005BP |
Description | CONN DUST CVR FOR USB MINIUSB B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For USB - miniUSB B |
Datasheet | Datasheet |
EDA/CAD Models | MUSB2E151005BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | USB - miniUSB B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 33,09100 Kč | 330,91 Kč |
| 25 | 31,00240 Kč | 775,06 Kč |
| 60 | 29,14367 Kč | 1 748,62 Kč |
| 120 | 27,75267 Kč | 3 330,32 Kč |
| 300 | 26,01360 Kč | 7 804,08 Kč |
| 540 | 24,95672 Kč | 13 476,63 Kč |
| 1 020 | 23,86162 Kč | 24 338,85 Kč |
| 2 520 | 22,38709 Kč | 56 415,47 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |

















