
MUSB2D11004BP | |
|---|---|
DigiKey Part Number | MUSB2D11004BP-ND |
Manufacturer | |
Manufacturer Product Number | MUSB2D11004BP |
Description | CONN DUST COVER FOR USB B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cover, Dust For USB-B (USB TYPE-B) |
Datasheet | Datasheet |
EDA/CAD Models | MUSB2D11004BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover, Dust | |
For Use With/Related Products | USB-B (USB TYPE-B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 24,54400 Kč | 245,44 Kč |
| 25 | 23,01200 Kč | 575,30 Kč |
| 60 | 21,62883 Kč | 1 297,73 Kč |
| 120 | 20,59742 Kč | 2 471,69 Kč |
| 300 | 19,30567 Kč | 5 791,70 Kč |
| 540 | 18,52128 Kč | 10 001,49 Kč |
| 1 020 | 17,70841 Kč | 18 062,58 Kč |
| 2 520 | 16,61380 Kč | 41 866,78 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |















