New at DigiKey
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRUAFE15100

DigiKey Part Number
664-MRUAFE15100-ND
Manufacturer
Manufacturer Product Number
MRUAFE15100
Description
USB 2.0 RECEPTACLE TO RECEPTACLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
EDA/CAD Models
MRUAFE15100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Mounting Type
Panel Mount, Bulkhead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1225,24000 Kč225,24 Kč
10191,38700 Kč1 913,87 Kč
25179,38800 Kč4 484,70 Kč
50170,82500 Kč8 541,25 Kč
240152,93263 Kč36 703,83 Kč
480145,63925 Kč69 906,84 Kč
720141,53699 Kč101 906,63 Kč
1 200136,53293 Kč163 839,52 Kč
Manufacturers Standard Package
Unit Price without VAT:225,24000 Kč
Unit Price with VAT:272,54040 Kč