
MRUAFE11100 | |
|---|---|
DigiKey Part Number | 664-MRUAFE11100-ND |
Manufacturer | |
Manufacturer Product Number | MRUAFE11100 |
Description | USB 2.0 RECEPTACLE WITH PCB SOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | MRUAFE11100 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,30000 Kč | 280,30 Kč |
| 10 | 238,21200 Kč | 2 382,12 Kč |
| 25 | 223,29560 Kč | 5 582,39 Kč |
| 50 | 212,63860 Kč | 10 631,93 Kč |
| 240 | 190,36725 Kč | 45 688,14 Kč |
| 480 | 181,29077 Kč | 87 019,57 Kč |
| 720 | 176,18350 Kč | 126 852,12 Kč |
| 1 200 | 169,95564 Kč | 203 946,77 Kč |
| Unit Price without VAT: | 280,30000 Kč |
|---|---|
| Unit Price with VAT: | 339,16300 Kč |





