



MRUAF411000 | |
|---|---|
DigiKey Part Number | 664-MRUAF411000-ND |
Manufacturer | |
Manufacturer Product Number | MRUAF411000 |
Description | HARSH MRU CONNECTOR, PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRUAF411000 Models |
Category | Features Circular Bayonet Coupling |
Manufacturer Amphenol ICC (Commercial Products) | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Series | Operating Temperature -45°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Bulkhead - Front Side Nut | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 292 | 239,05715 Kč | 1 265 090,44 Kč |
| Unit Price without VAT: | 239,05715 Kč |
|---|---|
| Unit Price with VAT: | 289,25915 Kč |






