


MRJR94840C | |
|---|---|
DigiKey Part Number | 664-MRJR94840C-ND |
Manufacturer | |
Manufacturer Product Number | MRJR94840C |
Description | GEN2 RUGGED RJ45 RECEPTACLE CAT6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat6a |
Datasheet | Datasheet |
EDA/CAD Models | MRJR94840C Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Ratings Cat6a |
Series | LED Color Yellow - Green |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRJR9484MC | Amphenol CS (Commercial Products) | 9 | 664-MRJR9484MC-ND | 318,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 270,83200 Kč | 2 708,32 Kč |
| 40 | 245,58200 Kč | 9 823,28 Kč |
| 80 | 233,86263 Kč | 18 709,01 Kč |
| 120 | 227,27008 Kč | 27 272,41 Kč |
| 280 | 214,09186 Kč | 59 945,72 Kč |
| 520 | 204,95219 Kč | 106 575,14 Kč |
| 1 000 | 195,72341 Kč | 195 723,41 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |







