Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRJR578001

DigiKey Part Number
664-MRJR578001-ND
Manufacturer
Manufacturer Product Number
MRJR578001
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Shielded
Datasheet
 Datasheet
EDA/CAD Models
MRJR578001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Flange (2 Hole)
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Shell Material, Finish
Zinc Die Cast, Nickel Plated
Packaging
Box
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Contact Material
Phosphor Bronze
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Housing Material
Polycarbonate (PC)
Type
Coupler
Operating Temperature
-40°C ~ 105°C
Ingress Protection
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 291
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1697,13000 Kč697,13 Kč
10592,56400 Kč5 925,64 Kč
40537,35450 Kč21 494,18 Kč
80511,72125 Kč40 937,70 Kč
120497,30442 Kč59 676,53 Kč
280468,48114 Kč131 174,72 Kč
Manufacturers Standard Package
Unit Price without VAT:697,13000 Kč
Unit Price with VAT:843,52730 Kč