
MRJR5484MF | |
|---|---|
DigiKey Part Number | MRJR5484MF-ND |
Manufacturer | |
Manufacturer Product Number | MRJR5484MF |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR5484MF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Yellow - Green | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,06000 Kč | 239,06 Kč |
| 10 | 203,19100 Kč | 2 031,91 Kč |
| 40 | 184,23725 Kč | 7 369,49 Kč |
| 80 | 175,44400 Kč | 14 035,52 Kč |
| 120 | 170,49825 Kč | 20 459,79 Kč |
| 280 | 160,60968 Kč | 44 970,71 Kč |
| 520 | 153,75235 Kč | 79 951,22 Kč |
| 1 000 | 146,82753 Kč | 146 827,53 Kč |
| Unit Price without VAT: | 239,06000 Kč |
|---|---|
| Unit Price with VAT: | 289,26260 Kč |





