
MRJR54810C | |
|---|---|
DigiKey Part Number | 664-MRJR54810C-ND |
Manufacturer | |
Manufacturer Product Number | MRJR54810C |
Description | GEN2 RUGGED RJ45 RECEPTACLE, IP6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR54810C Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | LED Color Green - Yellow |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,72000 Kč | 250,72 Kč |
| 10 | 213,10900 Kč | 2 131,09 Kč |
| 40 | 193,23400 Kč | 7 729,36 Kč |
| 80 | 184,01075 Kč | 14 720,86 Kč |
| 120 | 178,82250 Kč | 21 458,70 Kč |
| 280 | 168,45271 Kč | 47 166,76 Kč |
| 520 | 161,25979 Kč | 83 855,09 Kč |
| 1 000 | 153,99744 Kč | 153 997,44 Kč |
| Unit Price without VAT: | 250,72000 Kč |
|---|---|
| Unit Price with VAT: | 303,37120 Kč |


