



MRJR538001 | |
|---|---|
DigiKey Part Number | 664-MRJR538001-ND |
Manufacturer | |
Manufacturer Product Number | MRJR538001 |
Description | CONN MOD JACK 8P8C R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR538001 Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | LED Color Does Not Contain LED |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,01000 Kč | 362,01 Kč |
| 10 | 307,62100 Kč | 3 076,21 Kč |
| 40 | 278,94275 Kč | 11 157,71 Kč |
| 80 | 265,63000 Kč | 21 250,40 Kč |
| 120 | 258,14242 Kč | 30 977,09 Kč |
| 280 | 243,17482 Kč | 68 088,95 Kč |
| 520 | 232,79392 Kč | 121 052,84 Kč |
| Unit Price without VAT: | 362,01000 Kč |
|---|---|
| Unit Price with VAT: | 438,03210 Kč |





