
MRJR336001 | |
|---|---|
DigiKey Part Number | 664-MRJR336001-ND |
Manufacturer | |
Manufacturer Product Number | MRJR336001 |
Description | CONN MOD JACK 6P6C R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR336001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,91000 Kč | 306,91 Kč |
| 10 | 260,85200 Kč | 2 608,52 Kč |
| 40 | 236,53875 Kč | 9 461,55 Kč |
| 80 | 225,25075 Kč | 18 020,06 Kč |
| 120 | 218,89892 Kč | 26 267,87 Kč |
| 280 | 206,20654 Kč | 57 737,83 Kč |
| 520 | 197,40325 Kč | 102 649,69 Kč |
| 1 000 | 188,51517 Kč | 188 515,17 Kč |
| Unit Price without VAT: | 306,91000 Kč |
|---|---|
| Unit Price with VAT: | 371,36110 Kč |


