



MRJR334001 | |
|---|---|
DigiKey Part Number | 664-MRJR334001-ND |
Manufacturer | |
Manufacturer Product Number | MRJR334001 |
Description | CONN MOD JACK 6P4C R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJR334001 Models |
Category | Shielding Unshielded |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | LED Color Does Not Contain LED |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polycarbonate (PC) |
Mounting Type Panel Mount, Flange (2 Hole); Through Hole | Operating Temperature -40°C ~ 105°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,62000 Kč | 328,62 Kč |
| 10 | 279,27300 Kč | 2 792,73 Kč |
| 40 | 253,24650 Kč | 10 129,86 Kč |
| 80 | 241,16463 Kč | 19 293,17 Kč |
| 120 | 234,36392 Kč | 28 123,67 Kč |
| 280 | 220,77371 Kč | 61 816,64 Kč |
| 520 | 211,34971 Kč | 109 901,85 Kč |
| 1 000 | 201,83383 Kč | 201 833,83 Kč |
| Unit Price without VAT: | 328,62000 Kč |
|---|---|
| Unit Price with VAT: | 397,63020 Kč |



