



MRJ5C8001 | |
|---|---|
DigiKey Part Number | MRJ5C8001-ND |
Manufacturer | |
Manufacturer Product Number | MRJ5C8001 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ5C8001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Board Mounted | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,99000 Kč | 488,99 Kč |
| 10 | 415,59000 Kč | 4 155,90 Kč |
| 40 | 376,86875 Kč | 15 074,75 Kč |
| 80 | 358,88938 Kč | 28 711,15 Kč |
| 120 | 348,77567 Kč | 41 853,08 Kč |
| 280 | 328,55668 Kč | 91 995,87 Kč |
| 520 | 314,53598 Kč | 163 558,71 Kč |
| Unit Price without VAT: | 488,99000 Kč |
|---|---|
| Unit Price with VAT: | 591,67790 Kč |




