



MRJ548101 | |
|---|---|
DigiKey Part Number | 664-MRJ548101-ND |
Manufacturer | |
Manufacturer Product Number | MRJ548101 |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ548101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,08000 Kč | 260,08 Kč |
| 10 | 220,98100 Kč | 2 209,81 Kč |
| 36 | 201,87611 Kč | 7 267,54 Kč |
| 72 | 192,24167 Kč | 13 841,40 Kč |
| 108 | 186,82250 Kč | 20 176,83 Kč |
| 252 | 175,98655 Kč | 44 348,61 Kč |
| 504 | 167,59605 Kč | 84 468,41 Kč |
| 1 008 | 159,60638 Kč | 160 883,23 Kč |
| Unit Price without VAT: | 260,08000 Kč |
|---|---|
| Unit Price with VAT: | 314,69680 Kč |









