



MRJ54800F | |
|---|---|
DigiKey Part Number | MRJ54800F-ND |
Manufacturer | |
Manufacturer Product Number | MRJ54800F |
Description | CONN MOD JACK 8P8C VERT UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | MRJ54800F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,56000 Kč | 400,56 Kč |
| 10 | 340,48700 Kč | 3 404,87 Kč |
| 40 | 308,75275 Kč | 12 350,11 Kč |
| 80 | 294,02063 Kč | 23 521,65 Kč |
| 120 | 285,73375 Kč | 34 288,05 Kč |
| 280 | 269,16825 Kč | 75 367,11 Kč |
| 520 | 257,67912 Kč | 133 993,14 Kč |
| Unit Price without VAT: | 400,56000 Kč |
|---|---|
| Unit Price with VAT: | 484,67760 Kč |



