
MRJ258E11BP | |
|---|---|
DigiKey Part Number | 664-MRJ258E11BP-ND |
Manufacturer | |
Manufacturer Product Number | MRJ258E11BP |
Description | CONN BOOT FOR MRJ SERIES RJ PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For MRJ Series RJ Plug |
Datasheet | Datasheet |
EDA/CAD Models | MRJ258E11BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | MRJ Series RJ Plug | |
Features | - | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,89000 Kč | 37,89 Kč |
| 10 | 32,10100 Kč | 321,01 Kč |
| 25 | 30,08480 Kč | 752,12 Kč |
| 60 | 28,28067 Kč | 1 696,84 Kč |
| 120 | 26,92825 Kč | 3 231,39 Kč |
| 300 | 25,24177 Kč | 7 572,53 Kč |
| 540 | 24,21607 Kč | 13 076,68 Kč |
| 1 020 | 23,15356 Kč | 23 616,63 Kč |
| 2 520 | 21,72277 Kč | 54 741,38 Kč |
| Unit Price without VAT: | 37,89000 Kč |
|---|---|
| Unit Price with VAT: | 45,84690 Kč |



